VishayTNPW06031002DT-9RT-1Resistor Fixed Single-Surface Mount

Res Thin Film 0603 10K Ohm 0.5% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical Automotive AEC-Q200

The TNPW06031002DT-9RT-1 fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This product has a resistance value of 10K Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±25 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 0.5%. This device is made with thin film technology. This part has an operating temperature of -55 to 125 °C. This product is 1.6 mm long, 0.45 mm tall and 0.85 mm deep.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    10 weeks
    • Price: $0.0533
    1. 5000+$0.0533

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.