VishayTNPW040226K1BEEDResistor Fixed Single-Surface Mount

Res Thin Film 0402 26.1K Ohm 0.1% 0.07W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200

This is a TNPW040226K1BEED fixed single surface-mount resistor from Vishay. This product has a resistance value of 26.1K Ohm. This dependable part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±25 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 125 °C. This device utilizes thin film technology. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep.

Import TariffMay apply to this part

20,000 parts: Ships in 2 days

    Total$297.00Price for 10000

    • (10000)

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2542+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Germany
      • In Stock: 20,000 parts
      • Price: $0.0297

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.