VishayTNPW040217K8BEEDResistor Fixed Single-Surface Mount

Res Thin Film 0402 17.8K Ohm 0.1% 0.07W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200

This is a TNPW040217K8BEED fixed single surface-mount resistor from Vishay. This dependable part has a power rating of 0.063 (1/16) W. This product has a resistance value of 17.8K Ohm. Its temperature coefficient is ±25 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device is made with thin film technology. This part has an operating temperature of -55 to 125 °C. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep.

Import TariffMay apply to this part

14,240 parts: Ships tomorrow

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2232+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      3137
      Country Of origin:
      Germany
         
      • Price: $0.0217
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2232+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Germany
      • In Stock: 3,137 parts
      • Price: $0.0217
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1637+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Germany
      • In Stock: 11,103 parts
      • Price: $0.0775

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.