| Compliant | |
| 3A991.a.2 | |
| Active | |
| SVHC | Yes |
| 0 | |
| 90 | |
| Mounting | Surface Mount |
| Package Height | 1.88(Max) mm |
| Package Width | 23.2(Max) mm |
| Package Length | 23.2(Max) mm |
| PCB changed | 376 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 376 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

