| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Number of Channels per Chip | 1 |
| PHY Line Side Interface | No |
| JTAG Support | No |
| Integrated CDR | No |
| Standard Supported | P802.3Z |
| Typical Data Rate (Mbps) | 1250 |
| Minimum Operating Supply Voltage (V) | 3.14 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.47 |
| Maximum Supply Current (mA) | 260 |
| Maximum Power Dissipation (mW) | 900 |
| Power Supply Type | Analog |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | HTQFP EP |
| Pin Count | 64 |
| Lead Shape | Gull-wing |