STMicroelectronicsTN3015H-6G-TRSilicon Controlled Rectifiers - SCRs
SCR 600V 30A(RMS) 295A 3-Pin(2+Tab) D2PAK T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| Automotive | No |
| PPAP | No |
| 1000(Min) | |
| 100 | |
| 1.3 | |
| 15 | |
| 295 | |
| 60 | |
| 600 | |
| 5 | |
| 1.6@60A | |
| 600 | |
| 19 | |
| 30 | |
| 0.01 | |
| 75 | |
| 1 | |
| 364 | |
| No | |
| -40 | |
| 150 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 4.6(Max) mm |
| Package Width | 9.35(Max) mm |
| Package Length | 10.28(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

