STMicroelectronicsTN2010H-6GSilicon Controlled Rectifiers - SCRs
SCR 600V 20A(RMS) 197A 3-Pin(2+Tab) D2PAK Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 400(Min) | |
| 100 | |
| 1.3 | |
| 10 | |
| 197 | |
| 40 | |
| 600 | |
| 5 | |
| 1.6@40A | |
| 600 | |
| 12.7 | |
| 20 | |
| 0.005 | |
| 60 | |
| 1 | |
| 162 | |
| No | |
| -40 | |
| 150 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 4.6(Max) mm |
| Package Width | 9.35(Max) mm |
| Package Length | 10.28(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

