STMicroelectronicsTN1215-600G-TRSilicon Controlled Rectifiers - SCRs
SCR 600V 12A(RMS) 145A 3-Pin(2+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 200(Min) | |
| 50 | |
| 1.3 | |
| 15 | |
| 145 | |
| 30 | |
| 600 | |
| 5 | |
| 1.6@24A | |
| 600 | |
| 8 | |
| 12 | |
| 0.005 | |
| No | |
| -40 | |
| 125 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 4.6(Max) |
| Package Width | 9.35(Max) |
| Package Length | 10.28(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
This scr TN1215-600G-TR thyristor manufactured from STMicroelectronics is a bistable switch that will turn on when a current is triggered. This device has a surge current rating of 145 A. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This SCR thyristor has an operating temperature range of -40 °C to 125 °C. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

