MEAN WELLTN-3000-224BDC to AC Inverters
DC to AC Inverter 24VDC-IN 200VAC/220VAC/230VAC/240VAC 3000W True Sine Wave
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| DC/AC | |
| 200/220/230/240 | |
| 3% | |
| 6000W | |
| True Sine Wave | |
| 50 | |
| 24 | |
| 21 to 30 | |
| 150 | |
| 91(Typ) | |
| Yes | |
| Fuse/Overload/ Over Temperature/Reverse Polarity/Low Battery Alarm/Battery Low Shutdown | |
| 0 | |
| 40 | |
| Mounting | Screw |
| Package Height | 100 mm |
| Package Width | 283.5 mm |
| Package Length | 546.8 mm |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

