MEAN WELLTN-3000-112ADC to AC Inverters
DC to AC Inverter 12VDC-IN 100VAC/110VAC/115VAC/120VAC 3000W True Sine Wave
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.40 | |
| Automotive | No |
| PPAP | No |
| DC/AC | |
| 100/110/115/120 | |
| 3% | |
| 6000W | |
| True Sine Wave | |
| 60 | |
| 12 | |
| 10.5 to 15 | |
| 300 | |
| 88(Typ) | |
| Yes | |
| Fuse/Overload/ Over Temperature/Reverse Polarity/Low Battery Alarm/Battery Low Shutdown | |
| 0 | |
| 40 | |
| Mounting | Screw |
| Package Height | 100 mm |
| Package Width | 283.5 mm |
| Package Length | 546.8 mm |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

