| Supplier Unconfirmed | |
| 3A991.a.2 | |
| Obsolete-Unconfirmed | |
| 8542.31.00.30 | |
| Automotive | Yes |
| PPAP | Yes |
| Hercules TMS570 | |
| RISC | |
| ARM Cortex R4F | |
| ARM | |
| 100 | |
| 100 | |
| 16|32 | |
| Flash | |
| 768KB | |
| 128KB | |
| Yes | |
| CAN/I2C/SPI/UART | |
| 64 | |
| 2 | |
| 8 | |
| 2 | |
| 24/24 | |
| 12/12 | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 3 | |
| 0 | |
| 1 | |
| No | |
| No | |
| CAN Controller | |
| 1.14|3 | |
| 1.2|3.3 | |
| 1.32|3.6 | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 100 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

