| 3A991.a.2 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| C2000 | |
| RISC | |
| C28x | |
| 200 | |
| 200 | |
| 32 | |
| Flash | |
| 1MB | |
| 204KB | |
| Yes | |
| CAN/I2C/SPI/UART/USB | |
| 169 | |
| 6 | |
| 24 | |
| 2 | |
| 16/12 | |
| 3 | |
| 12/12/12 | |
| 0 | |
| 4 | |
| 1 | |
| 3 | |
| 2 | |
| 0 | |
| 2 | |
| 0 | |
| 2 | |
| 8 | |
| No | |
| No | |
| CAN Controller | |
| 1.14|3.14 | |
| 1.2|3.3 | |
| 1.26|3.47 | |
| -40 | |
| 105 | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 16.1(Max) |
| Package Length | 16.1(Max) |
| PCB changed | 337 |
| Standard Package Name | BGA |
| Supplier Package | NFBGA |
| 337 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

