| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.01 | |
| Automotive | No |
| PPAP | No |
| Advanced VLIW | |
| Fixed-Point | |
| 32 | |
| 7200 | |
| No | |
| 900 | |
| 1.14|1.71|3.14 | |
| 1.2|1.8|3.3 | |
| 1.26|1.89|3.46 | |
| 0 | |
| 90 | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 2.65 |
| Package Width | 19 |
| Package Length | 19 |
| PCB changed | 529 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 529 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

