| Supplier Unconfirmed | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| C2000 | |
| RISC | |
| C28x | |
| C28x | |
| 200 | |
| 200 | |
| 32 | |
| ROM | |
| 16KB | |
| 260KB | |
| No | |
| CAN/I2C/SPI/UART | |
| 88 | |
| 3 | |
| 0 | |
| 3 | |
| 0 | |
| 2 | |
| 1 | |
| 0 | |
| 2 | |
| 0 | |
| CAN Controller | |
| 3.14|1.05 | |
| 3.3|1.1 | |
| 3.46|1.16 | |
| -40 | |
| 105 | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 12.1(Max) |
| Package Length | 12.1(Max) |
| PCB changed | 179 |
| Standard Package Name | BGA |
| Supplier Package | BGA MICROSTAR |
| 179 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

