Traco PowerTMV 1215D ENDC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 2-OUT -15V/15V 0.035A/0.035A 1W 5-Pin SIP
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Inverting|Non-Inverting|Step Down|Step Up | |
| 2 | |
| Isolated | |
| 9 | |
| 12 | |
| 13.2 | |
| -15|15 | |
| 0.035 | |
| 1 | |
| 3000VAC | |
| DC/DC | |
| 80(Typ) | |
| Yes | |
| 10% | |
| 1.2%/1%Vi | |
| 75(Typ) | |
| -40 | |
| 85 | |
| 4 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12.5 mm |
| Package Width | 7.5 mm |
| Package Length | 22 mm |
| PCB changed | 5 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 5 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

