Traco PowerTMV 0512DDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 2-OUT -12V/12V 0.042A/0.042A 1W 5-Pin SIP
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Inverting|Non-Inverting|Step Down|Step Up | |
| 2 | |
| Isolated | |
| 4.5 | |
| 5 | |
| 5.5 | |
| -12|12 | |
| 0.042 | |
| 1 | |
| 3000VDC(Typ) | |
| DC/DC | |
| 100(Typ) | |
| Yes | |
| 10% | |
| 1.2%/1%Vi | |
| 78(Typ) | |
| -40 | |
| 85 | |
| Extended | |
| 2.2 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 6.1 |
| Package Length | 19.5 |
| PCB changed | 5 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 5 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

