Traco PowerTMV 0515 ENDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 1-OUT 15V 0.065A 1W 4-Pin SIP
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Up | |
| Isolated | |
| 1 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 15 | |
| 0.065 | |
| 1 | |
| 3000VAC | |
| DC/DC | |
| 80(Typ) | |
| Yes | |
| 10% | |
| 1.2%/1%Vi | |
| 66(Typ) | |
| -40 | |
| 85 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12.5 mm |
| Package Width | 7.5 mm |
| Package Length | 22 mm |
| PCB changed | 4 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 4 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

