| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Crossbar Mux |
| USB Transceiver | No |
| USB Speed Type | Low Speed|High Speed|Super Speed |
| Maximum Data Rate (Mbps) | 10000 |
| Maximum Operating Frequency (MHz) | 400 |
| Protocols Supported | USB-C |
| Interface Type | I2C/GPIO |
| Minimum Operating Supply Voltage (V) | 3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Typical Supply Current (mA) | 0.38 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3.1(Max) |
| Package Length | 6.1(Max) |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| Pin Count | 40 |