| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Analog Switch|Analog Multiplexer |
| Configuration | Single 2:1 |
| Switch Architecture | SPDT |
| Multiplexer Architecture | 2:1 |
| Number of Channels per Chip | 1 |
| Number of Inputs per Chip | 2 |
| Number of Outputs per Chip | 1 |
| Chip Enable Signals | Yes |
| Polarity | Non-Inverting |
| Maximum Propagation Delay Bus to Bus (ns) | 0.65(Typ)@±5V|0.7(Typ)@±15V|0.74(Typ)@12V|0.92(Typ)@36V |
| Maximum Turn-On Time (ns) | 300@3V |
| Maximum Turn-Off Time (ns) | 280@3V |
| Maximum Frequency (25°C) @ Vcc (MHz) | 38(Typ)@36V|40(Typ)@±15V|43(Typ)@±5V|42(Typ)@12V |
| Input Signal Type | Single |
| Output Signal Type | Single |
| Minimum Single Supply Voltage (V) | 4.5 |
| Typical Single Supply Voltage (V) | 5|9|12|15 |
| Maximum Single Supply Voltage (V) | 36 |
| Minimum Dual Supply Voltage (V) | ±4.5 |
| Typical Dual Supply Voltage (V) | ±5|±9|±12|±15 |
| Maximum Dual Supply Voltage (V) | ±18 |
| Typical Supply Current (mA) | 0.02@5.5V/-0.000001@-5.5V |
| Maximum Supply Current (mA) | 0.035@5.5V/-0.005@-5.5V |
| Maximum On Resistance (Ohm) | 7.2@±4.5V |
| Maximum On Resistance Range (Ohm) | 5 to 10 |
| Propagation Delay Test Condition (pF) | 5 |
| Power Supply Type | Single|Dual |
| Maximum Power Dissipation (mW) | 460 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| Pin Count | 8 |
| Lead Shape | Gull-wing |