| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Analog Multiplexer |
| Configuration | Single 8:1 |
| Multiplexer Architecture | 8:1 |
| Number of Channels per Chip | 1 |
| Number of Inputs per Chip | 8 |
| Number of Outputs per Chip | 1 |
| Chip Enable Signals | Yes |
| Maximum Propagation Delay Bus to Bus (ns) | 195@±15V|200@36V|210@12V|250@±5V |
| Maximum Turn-On Time (ns) | 245@±5V |
| Maximum Turn-Off Time (ns) | 375@±5V |
| Maximum Frequency (25°C) @ Vcc (MHz) | 28(Typ)@12V|30(Typ)@±15V |
| Input Signal Type | Single |
| Output Signal Type | Single |
| Minimum Single Supply Voltage (V) | 4.5 |
| Typical Single Supply Voltage (V) | 5|9|12|15 |
| Maximum Single Supply Voltage (V) | 36 |
| Minimum Dual Supply Voltage (V) | ±4.5 |
| Typical Dual Supply Voltage (V) | ±5|±9|±12|±15 |
| Maximum Dual Supply Voltage (V) | ±18 |
| Typical Supply Current (mA) | 0.025@5.5V/-0.002@-5.5V |
| Maximum Supply Current (mA) | 0.038@5.5V/-0.0062@-5.5V |
| Maximum On Resistance (Ohm) | 13.5@±4.5V |
| Maximum On Resistance Range (Ohm) | 10 to 25 |
| Propagation Delay Test Condition (pF) | 35 |
| Power Supply Type | Single|Dual |
| Maximum Power Dissipation (mW) | 700 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Extended Industrial |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| Pin Count | 16 |
| Lead Shape | Gull-wing |