| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Analog Switch |
| Configuration | Quad SPST |
| Switch Architecture | SPST |
| Number of Channels per Chip | 4 |
| Number of Inputs per Chip | 4 |
| Number of Outputs per Chip | 4 |
| Chip Enable Signals | Yes |
| Polarity | Non-Inverting |
| Maximum Turn-On Time (ns) | 84@12V |
| Maximum Turn-Off Time (ns) | 68@±15V |
| Maximum Frequency (25°C) @ Vcc (MHz) | 750(Typ)@12V|800(Typ)@±15V |
| Input Signal Type | Single |
| Output Signal Type | Single |
| Minimum Single Supply Voltage (V) | 10 |
| Typical Single Supply Voltage (V) | 12|15 |
| Maximum Single Supply Voltage (V) | 17 |
| Minimum Dual Supply Voltage (V) | ±5 |
| Typical Dual Supply Voltage (V) | ±9|±12|±15 |
| Maximum Dual Supply Voltage (V) | ±17 |
| Typical Supply Current (mA) | 0.017@15V/-0.008@-15V |
| Maximum Supply Current (mA) | 0.021@15V/-0.01@-15V |
| Maximum Low Level Output Current (mA) | 30 |
| Maximum High Level Output Current (mA) | 30 |
| Maximum On Resistance (Ohm) | 265@12V |
| Maximum On Resistance Range (Ohm) | 250 to 400 |
| Power Supply Type | Single|Dual |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 3.15(Max) mm |
| Package Length | 3.15(Max) mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| Pin Count | 16 |
| Lead Shape | No Lead |