| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Analog Multiplexer |
| Configuration | Single 8:1 |
| Multiplexer Architecture | 8:1 |
| Number of Channels per Chip | 1 |
| Number of Inputs per Chip | 8 |
| Number of Outputs per Chip | 1 |
| Chip Enable Signals | Yes |
| Maximum Propagation Delay Bus to Bus (ns) | 20@5V |
| Maximum Turn-On Time (ns) | 110(Typ)@24V |
| Maximum Turn-Off Time (ns) | 100(Typ)@±5V |
| Maximum Frequency (25°C) @ Vcc (MHz) | 280(Typ)@±5V|430(Typ)@24V |
| Input Signal Type | Single |
| Output Signal Type | Single |
| Minimum Single Supply Voltage (V) | 5 |
| Typical Single Supply Voltage (V) | 18|15|12|9 |
| Maximum Single Supply Voltage (V) | 24 |
| Minimum Dual Supply Voltage (V) | 5|-15 |
| Typical Dual Supply Voltage (V) | ±12|±9|±5|±15|±18 |
| Maximum Dual Supply Voltage (V) | 0|24 |
| Typical Supply Current (mA) | 0.017@5V |
| Maximum Supply Current (mA) | 0.06@5V |
| Maximum Low Level Output Current (mA) | 10 |
| Maximum High Level Output Current (mA) | 10 |
| Maximum On Resistance (Ohm) | 1050@5V |
| Maximum On Resistance Range (Ohm) | >=1000 |
| Propagation Delay Test Condition (pF) | 50 |
| Power Supply Type | Single|Dual |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 2.1(Max) |
| Package Length | 4.3(Max) |
| PCB changed | 16 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| Pin Count | 16 |