| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Analog Switch|Analog Multiplexer |
| Configuration | Triple 2:1 |
| Switch Architecture | SPDT |
| Multiplexer Architecture | 2:1 |
| Number of Channels per Chip | 3 |
| Number of Inputs per Chip | 6 |
| Number of Outputs per Chip | 3 |
| Chip Enable Signals | Yes |
| Polarity | Non-Inverting |
| Maximum Propagation Delay Bus to Bus (ns) | 12(Typ)@5V|14(Typ)@3.3V|12(Typ)@±2.5V|28(Typ)@1.8V|55(Typ)@1.2V |
| Maximum Turn-On Time (ns) | 60(Typ)@1.2V |
| Maximum Turn-Off Time (ns) | 45(Typ)@1.2V |
| Maximum Frequency (25°C) @ Vcc (MHz) | 220(Typ)@5V |
| Input Signal Type | Single |
| Output Signal Type | Single |
| Minimum Single Supply Voltage (V) | 1.08 |
| Typical Single Supply Voltage (V) | 1.2|1.8|2.5|3.3|5 |
| Maximum Single Supply Voltage (V) | 5.5 |
| Minimum Dual Supply Voltage (V) | 0|1.08 |
| Typical Dual Supply Voltage (V) | ±3|±5 |
| Maximum Dual Supply Voltage (V) | -2.75|5.5 |
| Typical Supply Current (mA) | 0.000008@5V |
| Maximum Supply Current (mA) | 0.001@5V@-40C to 125C |
| Maximum Low Level Output Current (mA) | 30 |
| Maximum High Level Output Current (mA) | 30 |
| Maximum On Resistance (Ohm) | 105@1.2V |
| Maximum On Resistance Range (Ohm) | 100 to 150 |
| Propagation Delay Test Condition (pF) | 15 |
| Power Supply Type | Single|Dual |
| Maximum Power Dissipation (mW) | 500 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| Pin Count | 16 |
| Lead Shape | Gull-wing |