| Not Compliant | |
| 3A991a.2. | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| TMS320 | |
| Advanced VLIW | |
| C67x | |
| C67x | |
| Floating-Point | |
| 32|64 | |
| 2000 | |
| ROM | |
| 384KB | |
| 256KB | |
| Yes | |
| I2C/SPI | |
| 250 | |
| 0 | |
| 0 | |
| 0 | |
| 2 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 1.14|3.13 | |
| 1.2|3.3 | |
| 1.32|3.47 | |
| -40 | |
| 105 | |
| Extended | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.52(Max) |
| Package Width | 17.2(Max) |
| Package Length | 17.2(Max) |
| PCB changed | 256 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 256 | |
| Lead Shape | Ball |
Say goodbye to improper sampling from digital conversion by implementing this TMSDC6727BGDHA250 digital signal processor from Texas Instruments. This DSP processor has a minimum operating temperature of -40 °C and a maximum of 105 °C. 250 MHz is its maximum speed. Its rom program memory is 384KB. This device is based on the C67x core architecture. This is a 32|64 bit processor. This device has a typical operating supply voltage of 1.2|3.3 V. Its minimum operating supply voltage of 1.14|3.13 V, while its maximum is 1.32|3.47 V.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

