| Compliant | |
| 3A991a.2. | |
| Obsolete | |
| 8542.31.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Hercules TMS470M | |
| RISC | |
| ARM7TDMI | |
| ARM | |
| 48 | |
| 48 | |
| 16|32 | |
| Flash | |
| 384KB | |
| 32KB | |
| Yes | |
| CAN/I2C/SCI/SPI | |
| 94 | |
| 1 | |
| 12 | |
| 10 | |
| 0 | |
| 0 | |
| 0 | |
| 2 | |
| 3 | |
| 0 | |
| 2 | |
| 0 | |
| CAN Controller | |
| 1.71 | |
| 1.8 | |
| 2.05 | |
| -40 | |
| 125 | |
| Extended | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) mm |
| Package Width | 20.2(Max) mm |
| Package Length | 20.2(Max) mm |
| PCB changed | 144 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 144 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

