| Not Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | No |
| TMS370 | |
| CISC | |
| TMS370 | |
| TMS370 | |
| 5 | |
| 5 | |
| 8 | |
| EPROM | |
| 48KB | |
| 3.5KB | |
| 20KB | |
| Yes | |
| SCI/SPI | |
| 44 | |
| 2 | |
| 1 | |
| 8 | |
| 8 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 3|4.5 | |
| 5 | |
| 5.5 | |
| 1000 | |
| -40 | |
| 105 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 4.57(Max) - 0.51(Min) |
| Package Width | 24.33(Max) |
| Package Length | 24.33(Max) |
| PCB changed | 68 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 68 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

