| Not Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | No |
| TMS370 | |
| CISC | |
| TMS370 | |
| TMS370 | |
| 5 | |
| 5 | |
| 8 | |
| EPROM | |
| 8KB | |
| 256B | |
| Yes | |
| SCI | |
| 27 | |
| 2 | |
| 1 | |
| 1 | |
| 4 | |
| 8 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 4.5|3 | |
| 5|3.3 | |
| 5.5 | |
| 1000 | |
| -40 | |
| 105 | |
| Automotive | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 14.22(Max) |
| Package Length | 53.09(Max) |
| PCB changed | 40 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 40 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

