| Not Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | No |
| TMS370 | |
| CISC | |
| TMS370 | |
| TMS370 | |
| 5 | |
| 5 | |
| 8 | |
| EPROM | |
| 8KB | |
| 128B | |
| Yes | |
| RS-232-C/SCI | |
| 17 | |
| 1 | |
| 1 | |
| 4 | |
| 8 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 500 | |
| -40 | |
| 105 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 4.57(Max) - 0.51(Min) |
| Package Width | 11.58(Max) |
| Package Length | 11.58(Max) |
| PCB changed | 28 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 28 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

