| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | No |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 9.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

