| Not Compliant | |
| 3A991a.2. | |
| Obsolete | |
| TMS32C6415EGLZ6E3 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| TMS320 | |
| Advanced VLIW | |
| C64x | |
| C64x | |
| Fixed-Point | |
| 32 | |
| 4800 | |
| No | |
| SPI | |
| 16 | |
| 600 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1.36|3.14 | |
| 1.4|3.3 | |
| 1.44|3.46 | |
| 0 | |
| 90 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.8(Max) mm |
| Package Width | 23.1(Max) mm |
| Package Length | 23.1(Max) mm |
| PCB changed | 532 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 532 | |
| Lead Shape | Ball |
This TMS32C6415EGLZ6E3 digital signal processor from Texas Instruments will allow for stable analog to digital conversion. This DSP processor has a minimum operating temperature of 0 °C and a maximum of 90 °C. 600 MHz is its maximum speed. It has romless program memory. This device is based on the C64x core architecture. This is a 32 bit processor. This device has a typical operating supply voltage of 1.4|3.3 V. Its minimum operating supply voltage of 1.36|3.14 V, while its maximum is 1.44|3.46 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

