Not Compliant | |
3A991.a.2 | |
Obsolete | |
Automotive | No |
PPAP | No |
TMS320 | |
Advanced VLIW | |
C64x | |
Fixed-Point | |
32 | |
4800 | |
No | |
SPI | |
16 | |
600 | |
0 | |
0 | |
0 | |
1 | |
0 | |
0 | |
0 | |
0 | |
1.36|3.14 | |
1.4|3.3 | |
1.44|3.46 | |
-40 | |
105 | |
Extended | |
Mounting | Surface Mount |
Package Height | 2.8(Max) |
Package Width | 23.1(Max) |
Package Length | 23.1(Max) |
PCB changed | 532 |
Standard Package Name | BGA |
Supplier Package | FCBGA |
532 | |
Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.