| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.35 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | No |
| TMS320 | |
| C55x | |
| C55x | |
| Fixed-Point | |
| 16 | |
| 108 | |
| 128KB | |
| Yes | |
| 108 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1.14|2.7|3 | |
| 1.2|3.3 | |
| 1.26|3.6 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 20.2(Max) |
| Package Length | 20.2(Max) |
| PCB changed | 144 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 144 | |
| Lead Shape | Gull-wing |
If you are a signal processing engineer then this TMS320VC5506PGE digital signal processor from Texas Instruments is going to be a must. This DSP processor has an operating temperature range of -40 °C to 85 °C. 108 MHz is its maximum speed. This device has a typical operating supply voltage of 1.2|3.3 V. Its minimum operating supply voltage of 1.14|2.7|3 V, while its maximum is 1.26|3.6 V. This device is based on the C55x core architecture. It has romless program memory. This is a 16 bit processor.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

