| Not Compliant | |
| 3A991a.2. | |
| Obsolete | |
| 8542.31.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| C5000 | |
| Advanced Modified Harvard | |
| C54x | |
| Fixed-Point | |
| 16 | |
| 120 | |
| ROM | |
| 32KB | |
| 64KB | |
| Yes | |
| SPI | |
| 120 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1.42|2.7 | |
| 1.5|3.3 | |
| 1.65|3.6 | |
| -40 | |
| 100 | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 12.1(Max) mm |
| Package Length | 12.1(Max) mm |
| PCB changed | 144 |
| Standard Package Name | BGA |
| Supplier Package | BGA MICROSTAR |
| 144 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

