| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.35 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| TMS320 | |
| Enhanced Harvard | |
| Floating-Point | |
| 32 | |
| 75 | |
| 136KB | |
| No | |
| 150 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1.71|3 | |
| 1.8|3.3 | |
| 1.89|3.6 | |
| 2.4 | |
| 0.4 | |
| 500 | |
| 0 | |
| 90 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 20.2(Max) |
| Package Length | 20.2(Max) |
| PCB changed | 144 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 144 | |
| Lead Shape | Gull-wing |
Simplify digital design with this TMS320VC33PGE150 digital signal processor from Texas Instruments. This DSP processor has an operating temperature range of 0 °C to 90 °C. 150 MHz is its maximum speed. It has romless program memory. This is a 32 bit processor. This device has a typical operating supply voltage of 1.8|3.3 V. Its minimum operating supply voltage of 1.71|3 V, while its maximum is 1.89|3.6 V.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

