| Compliant | |
| 3A991.a.2 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| TMS320 | |
| Advanced Modified Harvard | |
| C54x | |
| C54x | |
| Fixed-Point | |
| 16 | |
| 120 | |
| ROM | |
| 32KB | |
| 128KB | |
| Yes | |
| SPI | |
| 120 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 2.7|1.42 | |
| 1.5|3.3 | |
| 1.65|3.6 | |
| -40 | |
| 100 | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 12 mm |
| Package Length | 12 mm |
| PCB changed | 144 |
| Standard Package Name | BGA |
| Supplier Package | BGA MICROSTAR |
| 144 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

