| Not Compliant | |
| 3A991a.2. | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Harvard | |
| Fixed-Point | |
| 32 | |
| 150 | |
| 40KB | |
| No | |
| CAN/SPI/UART | |
| 56 | |
| 1 | |
| 16 | |
| 12 | |
| 150 | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 1.81|3.14 | |
| 1.9|3.3 | |
| 2|3.47 | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 12.1(Max) mm |
| Package Length | 12.1(Max) mm |
| PCB changed | 179 |
| Standard Package Name | BGA |
| Supplier Package | BGA MICROSTAR |
| 179 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

