| Supplier Unconfirmed | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| C2000 | |
| RISC | |
| C2xx DSP | |
| 30 | |
| 30 | |
| 16 | |
| Flash | |
| 64KB | |
| 5KB | |
| Yes | |
| CAN/SCI/SPI | |
| 41 | |
| 4 | |
| 1 | |
| 16 | |
| 10 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 100 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

