| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.35 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| TMS320 | |
| Enhanced Harvard | |
| Fixed-Point | |
| 16 | |
| 40 | |
| ROM | |
| 64KB | |
| 9280B | |
| Yes | |
| UART | |
| 80 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) mm |
| Package Width | 14.2(Max) mm |
| Package Length | 14.2(Max) mm |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 100 | |
| Lead Shape | Gull-wing |
This TMS320LC206PZA80 digital signal processor manufactured by Texas Instruments is designed to properly convert analog to digital. This DSP processor has an operating temperature range of -40 °C to 85 °C. 80 MHz is its maximum speed. This is a 16 bit processor. Its rom program memory is 64KB. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.7 V, while its maximum is 3.6 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

