| Not Compliant | |
| 3A991.a.2 | |
| Unconfirmed | |
| 8542.31.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| TMS320 | |
| Advanced Harvard | |
| Fixed-Point | |
| 16 | |
| 28.5 | |
| ROM | |
| 16KB | |
| 4160B | |
| Yes | |
| 57 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 3.13 | |
| 3.3 | |
| 3.47 | |
| 2.4 | |
| 0.6 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 3.81(Max) mm |
| Package Width | 28.25(Max) mm |
| Package Length | 28.25(Max) mm |
| PCB changed | 132 |
| Standard Package Name | QFP |
| Supplier Package | BQFP |
| 132 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
