| Compliant | |
| 3A991a.2. | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| C2000 | |
| RISC | |
| C28x | |
| C28x | |
| 200 | |
| 200 | |
| 32 | |
| Flash | |
| 1MB | |
| 204KB | |
| Yes | |
| CAN/I2C/SPI/UART/USB | |
| 169 | |
| 6 | |
| 32/32/32 | |
| 24 | |
| 2 | |
| 12/24 | |
| 12/16 | |
| 3 | |
| 3 | |
| 12/12/12 | |
| 0 | |
| 4 | |
| 1 | |
| 3 | |
| 2 | |
| 0 | |
| 2 | |
| 0 | |
| 2 | |
| 8 | |
| No | |
| No | |
| CAN Controller | |
| 1.14|3.14 | |
| 1.2|3.3 | |
| 1.26|3.47 | |
| -40 | |
| 125 | |
| Automotive | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 16.1(Max) |
| Package Length | 16.1(Max) |
| PCB changed | 337 |
| Standard Package Name | BGA |
| Supplier Package | NFBGA |
| 337 | |
| Lead Shape | Ball |
With the TMS320F28377DZWTS microcontroller by Texas Instruments, many functions and tasks can be automated to a developer's desired specifications. This microcontroller has an operating temperature range of -40 °C to 125 °C. It has a maximum clock speed of 200 MHz. Its flash program memory is 1024KB. This device has a typical operating supply voltage of 1.2|3.3 V. Its minimum operating supply voltage of 1.14|3.14 V, while its maximum is 1.26|3.47 V. This is a 32 bit processor. This device is based on the C28x core architecture. Its ADC resolution is 12/16, while its DAC resolution is 12/12/12.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

