| EU RoHS | Compliant |
| ECCN (US) | 3A991a.2. |
| Part Status | Active |
| HTS | 8542.31.00.25 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Family Name | C2000 |
| Instruction Set Architecture | RISC |
| Device Core | C28x |
| Core Architecture | C28x |
| Maximum CPU Frequency (MHz) | 200 |
| Maximum Clock Rate (MHz) | 200 |
| Data Bus Width (bit) | 32 |
| Program Memory Type | Flash |
| Program Memory Size | 512KB |
| RAM Size | 132KB |
| Programmability | Yes |
| Interface Type | CAN/I2C/SPI/USB |
| Number of I/Os | 97 |
| No. of Timers | 3 |
| Timers Resolution (bit) | 32/32/32 |
| PWM | 24 |
| Number of ADCs | 2 |
| ADC Channels | 9/20 |
| ADC Resolution (bit) | 12/16 |
| Number of DACs | 3 |
| DAC Channels | 3 |
| DAC Resolution (bit) | 12/12/12 |
| USART | 0 |
| UART | 0 |
| USB | 1 |
| SPI | 3 |
| I2C | 2 |
| I2S | 0 |
| CAN | 2 |
| Ethernet | 0 |
| Watchdog | 1 |
| Analog Comparators | 8 |
| Parallel Master Port | No |
| Real Time Clock | No |
| Special Features | CAN Controller |
| Minimum Operating Supply Voltage (V) | 1.14|3.14 |
| Typical Operating Supply Voltage (V) | 1.2|3.3 |
| Maximum Operating Supply Voltage (V) | 1.26|3.47 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Supplier Temperature Grade | Automotive |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 24.2(Max) |
| Package Length | 24.2(Max) |
| PCB changed | 176 |
| Standard Package Name | QFP |
| Supplier Package | HLQFP EP |
| Pin Count | 176 |
| Lead Shape | Gull-wing |