| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| C2000 | |
| RISC | |
| C28x | |
| C28x | |
| 150 | |
| 150 | |
| 32 | |
| Flash | |
| 512KB | |
| 68KB | |
| Yes | |
| CAN/I2C/SCI/SPI/UART | |
| 88 | |
| 3 | |
| 6 | |
| 1 | |
| 16 | |
| 12 | |
| 0 | |
| 3 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| No | |
| No | |
| CAN Controller | |
| 1.805|3.135 | |
| 1.9|3.3 | |
| 1.995|3.465 | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 24.2(Max) |
| Package Length | 24.2(Max) |
| PCB changed | 176 |
| Standard Package Name | QFP |
| Supplier Package | HLQFP EP |
| 176 | |
| Lead Shape | Gull-wing |
Need a strong device that can control other devices in your circuit design? Look no further. This TMS320F28335PTPS microcontroller manufactured by Texas Instruments will meet and excel your needs. This microcontroller has an operating temperature range of -40 °C to 125 °C. It has a maximum clock speed of 150 MHz. This is a 32 bit processor. This device is based on the C28x core architecture. Its ADC resolution is 12. This device has a typical operating supply voltage of 1.9|3.3 V. Its minimum operating supply voltage of 1.805|3.135 V, while its maximum is 1.995|3.465 V. Its flash program memory is 512KB.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

