| Compliant | |
| 3A991.a.2 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| C2000 | |
| RISC | |
| C28x | |
| C28x | |
| 100 | |
| 100 | |
| 32 | |
| Flash | |
| 128KB | |
| 52KB | |
| Yes | |
| CAN/I2C/SCI/SPI/UART | |
| 88 | |
| 3 | |
| 6 | |
| 1 | |
| 16 | |
| 12 | |
| 0 | |
| 3 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| No | |
| No | |
| CAN Controller | |
| 1.71|3.135 | |
| 1.8|3.3 | |
| 1.89|3.465 | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 15.2(Max) |
| Package Length | 15.2(Max) |
| PCB changed | 176 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 176 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

