| Compliant | |
| 3A991a.2. | |
| Obsolete | |
| 8542.31.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| C2000 | |
| RISC | |
| C28x | |
| C28x | |
| 100 | |
| 100 | |
| 32 | |
| Flash | |
| 128KB | |
| 52KB | |
| Yes | |
| CAN/I2C/SCI/SPI/UART | |
| 88 | |
| 3 | |
| 6 | |
| 1 | |
| 16 | |
| 12 | |
| 0 | |
| 3 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| No | |
| No | |
| CAN Controller | |
| 1.71|3.135 | |
| 1.8|3.3 | |
| 1.89|3.465 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 12.1(Max) |
| Package Length | 12.1(Max) |
| PCB changed | 179 |
| Standard Package Name | BGA |
| Supplier Package | BGA MICROSTAR |
| 179 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

