| EU RoHS | Not Compliant |
| ECCN (US) | 3A991a.2. |
| Part Status | Active |
| HTS | 8542.31.00.35 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Family Name | TMS320 |
| Instruction Set Architecture | Harvard |
| Device Core | C28x |
| Core Architecture | C28x |
| Numeric and Arithmetic Format | Floating-Point |
| Data Bus Width (bit) | 32 |
| Program Memory Type | Flash |
| Program Memory Size | 128KB |
| RAM Size | 36KB |
| Programmability | Yes |
| Interface Type | CAN/I2C/SPI/UART |
| Number of I/Os | 35 |
| Number of ADCs | 1 |
| ADC Channels | 16 |
| ADC Resolution (bit) | 12 |
| Device Input Clock Speed (MHz) | 100 |
| USART | 0 |
| UART | 2 |
| USB | 0 |
| SPI | 4 |
| I2C | 1 |
| I2S | 0 |
| CAN | 2 |
| Ethernet | 0 |
| Minimum Operating Supply Voltage (V) | 1.71|3.14 |
| Typical Operating Supply Voltage (V) | 1.8|3.3 |
| Maximum Operating Supply Voltage (V) | 1.89|3.47 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 10.1(Max) |
| Package Length | 10.1(Max) |
| PCB changed | 100 |
| Standard Package Name | BGA |
| Supplier Package | NFBGA |
| Pin Count | 100 |