| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.25 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| C2000 | |
| RISC | |
| C28x | |
| C28x | |
| 90 | |
| 90 | |
| 32 | |
| Flash | |
| 128KB | |
| 52KB | |
| Yes | |
| CAN/I2C/SCI/SPI/UART/USB | |
| 54 | |
| 3 | |
| 16 | |
| 1 | |
| 16 | |
| 12 | |
| 3 | |
| 0 | |
| 2 | |
| 1 | |
| 2 | |
| 1 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 3 | |
| CAN Controller | |
| 2.97 | |
| 3.3 | |
| 3.63 | |
| -40 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 100 | |
| Lead Shape | Gull-wing |
In order to make your CPU more versatile use this fantastic TMS320F28062FPZT microcontroller from Texas Instruments. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has a maximum clock speed of 90 MHz. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.97 V, while its maximum is 3.63 V. This is a 32 bit processor. This device is based on the C28x core architecture. Its ADC resolution is 12. Its flash program memory is 128KB.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

