Texas InstrumentsTMS320F28035RSHSMicrocontrollers - MCUs

MCU 32-bit C28x RISC 128KB Flash 1.8V/3.3V 56-Pin VQFN EP Tray

Numerous circuit components and their functionalities can be centralized into one single unit with the TMS320F28035RSHS microcontroller from Texas Instruments! This microcontroller has an operating temperature range of -40 °C to 125 °C. It has a maximum clock speed of 60 MHz. Its ADC resolution is 12. This device has a typical operating supply voltage of 1.8|3.3 V. Its minimum operating supply voltage of 1.71|2.97 V, while its maximum is 1.995|3.63 V. This device is based on the C28x core architecture. This is a 32 bit processor. Its flash program memory is 128KB.

Total In Stock: 1,300 parts

Regional Inventory: 1,040

    Total$1,967.68Price for 260

    1,040 In stock: Ships tomorrow

    • (260)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2243+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Philippines
      • In Stock: 1,040 parts
      • Price: $7.568
    • (260)

      Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      2423+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Japan
      • In Stock: 260 parts
      • Price: $9.2073

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.