Texas InstrumentsTMS320F28034PNTMicrocontrollers - MCUs

MCU 32-bit C28x RISC 128KB Flash 1.8V/3.3V 80-Pin LQFP Tray

In order to make your CPU more versatile use this fantastic TMS320F28034PNT microcontroller from Texas Instruments. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has a maximum clock speed of 60 MHz. This is a 32 bit processor. This device is based on the C28x core architecture. This device has a typical operating supply voltage of 1.8|3.3 V. Its minimum operating supply voltage of 1.71|2.97 V, while its maximum is 1.995|3.63 V. Its flash program memory is 128KB. Its ADC resolution is 12.

1,309 parts: Ships tomorrow

    Total$535.02Price for 119

    • (119)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2302+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Philippines
      • In Stock: 1,309 parts
      • Price: $4.496

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.