Texas InstrumentsTMS320F2802PZSDigital Signal Processors - DSPs

DSP Floating-Point 32bit 100MHz 100-Pin LQFP Tray

This TMS320F2802PZS digital signal processor developed by Texas Instruments will be your greatest tool. This DSP processor has an operating temperature range of -40 °C to 125 °C. 100 MHz is its maximum speed. This device has a typical operating supply voltage of 1.8|3.3 V. Its minimum operating supply voltage of 1.71|3.14 V, while its maximum is 1.89|3.47 V. This device is based on the C28x core architecture. This is a 32 bit processor. Its ADC resolution is 12 Bit. Its flash program memory is 64KB.

10 parts: Ships tomorrow

    Total$6.56Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1627+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Philippines
      • In Stock: 10 parts
      • Price: $6.561

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.