| Compliant | |
| 3A991a.2. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| C2000 | |
| RISC | |
| C28x | |
| C28x | |
| 40 | |
| 40 | |
| 32 | |
| Flash | |
| 32KB | |
| 6KB | |
| Yes | |
| I2C/SPI/UART | |
| 20 | |
| 3 | |
| 8 | |
| 1 | |
| 7 | |
| 12 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| No | |
| No | |
| 2.97 | |
| 3.3 | |
| 3.63 | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 6.2(Max) |
| Package Length | 12.6(Max) |
| PCB changed | 38 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 38 | |
| Lead Shape | Gull-wing |
Used in any modern day system or circuit design this TMS320F28020DAS microcontroller from Texas Instruments, will make any design more versatile. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 40 MHz. Its ADC resolution is 12. Its flash program memory is 32KB. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.97 V, while its maximum is 3.63 V. This is a 32 bit processor. This device is based on the C28x core architecture.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

